



UCL1E561MNL1GS | |
|---|---|
DigiKey Part Number | 493-3945-2-ND - Tape & Reel (TR) 493-3945-1-ND - Cut Tape (CT) 493-3945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E561MNL1GS |
Description | CAP ALUM 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E561MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1V561MNL1GS | Nichicon | 5.070 | 493-14541-1-ND | kr.1.19000 | Upgrade |
| EEE-FT1V561AP | Panasonic Industry | 12.171 | PCE5019CT-ND | kr.1.35000 | Upgrade |
| EEE-FT1V561GP | Panasonic Industry | 3.386 | PCE5119CT-ND | kr.1.45000 | Upgrade |
| EMZJ250ARA561MJA0G | Chemi-Con | 447 | 565-EMZJ250ARA561MJA0GCT-ND | kr.1.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.05000 | kr.7.05 |
| 10 | kr.4.47400 | kr.44.74 |
| 50 | kr.3.40500 | kr.170.25 |
| 100 | kr.3.06590 | kr.306.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.48118 | kr.1,240.59 |
| 1.000 | kr.2.29690 | kr.2,296.90 |
| 1.500 | kr.2.20389 | kr.3,305.84 |
| 2.500 | kr.2.10022 | kr.5,250.55 |
| 3.500 | kr.2.03926 | kr.7,137.41 |
| 5.000 | kr.1.98037 | kr.9,901.85 |
| Unit Price without VAT: | kr.7.05000 |
|---|---|
| Unit Price with VAT: | kr.8.81250 |

