47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCJ1E470MCL1GS

DigiKey Part Number
493-9397-2-ND - Tape & Reel (TR)
493-9397-1-ND - Cut Tape (CT)
493-9397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCJ1E470MCL1GS
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCJ1E470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
47.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
95 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
14Ohm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCH1V470MCS1GSNichicon2.030UCH1V470MCS1CT-NDkr.9.83000Parametric Equivalent
UCJ1V470MCL1GSNichicon1.446493-9406-1-NDkr.4.95000Parametric Equivalent
EEE-TG1E470PPanasonic Industry1.926PCE4067CT-NDkr.6.34000Similar
EMVH250ARA470MF80GChemi-Con900565-EMVH250ARA470MF80GCT-NDkr.4.76000Similar
EMVH250ARA470MH63GChemi-Con1.785565-EMVH250ARA470MH63GCT-NDkr.3.99000Similar
In-Stock: 780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.10000kr.31.00
50kr.2.32800kr.116.40
100kr.2.08270kr.208.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.56669kr.1,253.35
1.600kr.1.44901kr.2,318.42
2.400kr.1.38962kr.3,335.09
4.000kr.1.32340kr.5,293.60
5.600kr.1.28446kr.7,192.98
8.000kr.1.24685kr.9,974.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750