
EEE-TG1E470P | |
|---|---|
DigiKey Part Number | PCE4067TR-ND - Tape & Reel (TR) PCE4067CT-ND - Cut Tape (CT) PCE4067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1E470P |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1E470P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03200 | kr.40.32 |
| 50 | kr.3.05460 | kr.152.73 |
| 100 | kr.2.74520 | kr.274.52 |
| 500 | kr.2.21278 | kr.1,106.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00737 | kr.2,007.37 |
| 2.000 | kr.1.87040 | kr.3,740.80 |
| 3.000 | kr.1.80128 | kr.5,403.84 |
| 5.000 | kr.1.72425 | kr.8,621.25 |
| 7.000 | kr.1.67897 | kr.11,752.79 |
| 10.000 | kr.1.63523 | kr.16,352.30 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

