
EMVH250ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMVH250ARA470MF80GCT-ND - Cut Tape (CT) 565-EMVH250ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA470MF80G |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH250ARA470MF80G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 102.3 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.97300 | kr.29.73 |
| 50 | kr.2.22660 | kr.111.33 |
| 100 | kr.1.99080 | kr.199.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.47341 | kr.1,326.07 |
| 1.800 | kr.1.36356 | kr.2,454.41 |
| 2.700 | kr.1.30813 | kr.3,531.95 |
| 4.500 | kr.1.24632 | kr.5,608.44 |
| 6.300 | kr.1.20998 | kr.7,622.87 |
| 9.000 | kr.1.17489 | kr.10,574.01 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

