



UBW1H220MPD1TD | |
|---|---|
DigiKey Part Number | 493-13157-1-ND - Cut Tape (CT) 493-13157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H220MPD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1H220MPD1TA | Nichicon | 837 | 493-UBW1H220MPD1TACT-ND | kr.5.33000 | Parametric Equivalent |
| UBW1J220MPD1TA | Nichicon | 998 | 493-UBW1J220MPD1TACT-ND | kr.5.45000 | Parametric Equivalent |
| UBW1K220MPD1TA | Nichicon | 1.467 | 493-UBW1K220MPD1TACT-ND | kr.5.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.09700 | kr.50.97 |
| 50 | kr.3.89660 | kr.194.83 |
| 100 | kr.3.51740 | kr.351.74 |
| 500 | kr.2.86390 | kr.1,431.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72290 | kr.1,722.90 |
| 2.000 | kr.1.60092 | kr.3,201.84 |
| 3.000 | kr.1.53935 | kr.4,618.05 |
| 5.000 | kr.1.47072 | kr.7,353.60 |
| 7.000 | kr.1.43038 | kr.10,012.66 |
| 10.000 | kr.1.39141 | kr.13,914.10 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

