



UBW1J220MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1J220MPD1TACT-ND - Cut Tape (CT) UBW1J220MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J220MPD1TA |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J220MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1K220MPD1TA | Nichicon | 1.467 | 493-UBW1K220MPD1TACT-ND | kr.5.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.41700 | kr.34.17 |
| 50 | kr.2.57660 | kr.128.83 |
| 100 | kr.2.30840 | kr.230.84 |
| 500 | kr.1.84772 | kr.923.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70235 | kr.1,702.35 |
| 2.000 | kr.1.58152 | kr.3,163.04 |
| 3.000 | kr.1.52052 | kr.4,561.56 |
| 5.000 | kr.1.45253 | kr.7,262.65 |
| 7.000 | kr.1.41257 | kr.9,887.99 |
| 10.000 | kr.1.37397 | kr.13,739.70 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

