

UBW1K220MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1K220MPD1TACT-ND - Cut Tape (CT) UBW1K220MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1K220MPD1TA |
Description | CAP ALUM 22UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1K220MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.3.32800 | kr.33.28 |
| 50 | kr.2.50500 | kr.125.25 |
| 100 | kr.2.24510 | kr.224.51 |
| 500 | kr.1.79674 | kr.898.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.65536 | kr.1,655.36 |
| 2.000 | kr.1.53789 | kr.3,075.78 |
| 3.000 | kr.1.47859 | kr.4,435.77 |
| 5.000 | kr.1.41247 | kr.7,062.35 |
| 7.000 | kr.1.37361 | kr.9,615.27 |
| 10.000 | kr.1.33608 | kr.13,360.80 |
| 12.000 | kr.1.31824 | kr.15,818.88 |
| 24.000 | kr.1.25783 | kr.30,187.92 |
| 25.000 | kr.1.25460 | kr.31,365.00 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

