



UBT1A221MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1A221MPD8TDCT-ND - Cut Tape (CT) UBT1A221MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1A221MPD8TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1A221MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1A221MPD8 | Nichicon | 2.697 | UBT1A221MPD8-ND | kr.4.56000 | Parametric Equivalent |
| UBT1A221MPD8TA | Nichicon | 946 | 493-UBT1A221MPD8TACT-ND | kr.4.50000 | Parametric Equivalent |
| UBT1A221MPD8TD | Nichicon | 738 | 493-UBT1A221MPD8TDCT-ND | kr.4.50000 | Parametric Equivalent |
| EEU-TA1C221BJ | Panasonic Industry | 620 | 10-EEU-TA1C221BJCT-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.80900 | kr.28.09 |
| 50 | kr.2.10100 | kr.105.05 |
| 100 | kr.1.87660 | kr.187.66 |
| 500 | kr.1.48914 | kr.744.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36697 | kr.1,366.97 |
| 2.000 | kr.1.26534 | kr.2,530.68 |
| 3.000 | kr.1.21405 | kr.3,642.15 |
| 5.000 | kr.1.15686 | kr.5,784.30 |
| 7.000 | kr.1.12325 | kr.7,862.75 |
| 10.000 | kr.1.09077 | kr.10,907.70 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

