220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBT1A221MPD8TA

DigiKey Part Number
493-UBT1A221MPD8TACT-ND - Cut Tape (CT)
493-UBT1A221MPD8TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1A221MPD8TA
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1A221MPD8TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Active
Impedance
260 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBT1A221MPD8Nichicon2.697UBT1A221MPD8-NDkr.4.56000Parametric Equivalent
UBT1A221MPD8TANichicon946493-UBT1A221MPD8TACT-NDkr.4.50000Parametric Equivalent
UBT1A221MPD8TDNichicon738493-UBT1A221MPD8TDCT-NDkr.4.50000Parametric Equivalent
EEU-TA1C221BJPanasonic Industry62010-EEU-TA1C221BJCT-NDkr.6.72000Parametric Equivalent
In-Stock: 946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.80900kr.28.09
50kr.2.10100kr.105.05
100kr.1.87660kr.187.66
500kr.1.48914kr.744.57
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.36697kr.1,366.97
2.000kr.1.26534kr.2,530.68
3.000kr.1.21405kr.3,642.15
5.000kr.1.15686kr.5,784.30
7.000kr.1.12325kr.7,862.75
10.000kr.1.09077kr.10,907.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500