



UBT1A221MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1A221MPD8TDCT-ND - Cut Tape (CT) UBT1A221MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1A221MPD8TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1A221MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.2.73300 | kr.27.33 |
| 50 | kr.2.04280 | kr.102.14 |
| 100 | kr.1.82460 | kr.182.46 |
| 500 | kr.1.44806 | kr.724.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.32928 | kr.1,329.28 |
| 2.000 | kr.1.23043 | kr.2,460.86 |
| 3.000 | kr.1.18057 | kr.3,541.71 |
| 5.000 | kr.1.12495 | kr.5,624.75 |
| 7.000 | kr.1.09226 | kr.7,645.82 |
| 10.000 | kr.1.06069 | kr.10,606.90 |
| 12.000 | kr.1.04567 | kr.12,548.04 |
| 24.000 | kr.0.99485 | kr.23,876.40 |
| 25.000 | kr.0.99215 | kr.24,803.75 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

