Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




UAS2G101MHD | |
|---|---|
DigiKey Part Number | 493-7495-ND |
Manufacturer | |
Manufacturer Product Number | UAS2G101MHD |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAS2G101MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 784 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G101MHD | Nichicon | 179 | 493-12495-ND | kr.27.50000 | Parametric Equivalent |
| 450BXW100MEFR18X35 | Rubycon | 9.950 | 1189-3220-ND | kr.23.52000 | Upgrade |
| MAL215256101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215256101E3-ND | kr.19.00834 | Upgrade |
| MAL215266101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215266101E3-ND | kr.19.10078 | Upgrade |
| 400PX100MEFC18X35.5 | Rubycon | 165 | 1189-400PX100MEFC18X35.5-ND | kr.25.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.05760 | kr.3,764.40 |
| Unit Price without VAT: | kr.15.05760 |
|---|---|
| Unit Price with VAT: | kr.18.82200 |






