100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400PX100MEFC18X35.5

DigiKey Part Number
1189-400PX100MEFC18X35.5-ND
Manufacturer
Manufacturer Product Number
400PX100MEFC18X35.5
Description
CAP ALUM 100UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400PX100MEFC18X35.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
372 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW100MEFR18X35Rubycon9.9501189-3220-NDkr.23.52000Upgrade
B43858G9107M000TDK1.500495-B43858G9107M000-NDkr.35.64000Direct
EKMQ401ELL101MMP1SChemi-Con157565-EKMQ401ELL101MMP1S-NDkr.38.33000Direct
In-Stock: 165
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.96000kr.25.96
10kr.17.56300kr.175.63
50kr.14.08660kr.704.33
200kr.12.07645kr.2,415.29
600kr.10.93588kr.6,561.53
1.000kr.10.50964kr.10,509.64
2.600kr.9.85350kr.25,619.10
5.000kr.9.49229kr.47,461.45
Manufacturers Standard Package
Unit Price without VAT:kr.25.96000
Unit Price with VAT:kr.32.45000