Direct
Upgrade
Upgrade
Parametric Equivalent




UAS2G680MHD | |
|---|---|
DigiKey Part Number | 493-7491-ND |
Manufacturer | |
Manufacturer Product Number | UAS2G680MHD |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAS2G680MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 616 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400TXW68MEFR16X25 | Rubycon | 0 | 1189-400TXW68MEFR16X25-ND | kr.0.00000 | Direct |
| MAL215256689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215256689E3-ND | kr.16.35606 | Upgrade |
| MAL215266689E3 | Vishay Beyschlag/Draloric/BC Components | 540 | MAL215266689E3-ND | kr.36.20000 | Upgrade |
| 500HXW68MEFR16X35 | Rubycon | 206 | 1189-500HXW68MEFR16X35-ND | kr.30.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.11.51723 | kr.3,455.17 |
| Unit Price without VAT: | kr.11.51723 |
|---|---|
| Unit Price with VAT: | kr.14.39654 |




