UAQ2D151MRD3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.7.39683
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.7.06798
Datasheet

Similar


Nichicon
In Stock: 449
Unit Price: kr.16.47000
Datasheet

Similar


Nichicon
In Stock: 43
Unit Price: kr.14.17000
Datasheet

Similar


Nichicon
In Stock: 443
Unit Price: kr.17.37000
Datasheet

Similar


Nichicon
In Stock: 148
Unit Price: kr.21.35000
Datasheet

Similar


Chemi-Con
In Stock: 44
Unit Price: kr.13.59000
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UAQ2D151MRD3

DigiKey Part Number
UAQ2D151MRD3-ND
Manufacturer
Manufacturer Product Number
UAQ2D151MRD3
Description
CAP ALUM 150UF 20% 200V RADIAL
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2D151MRD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
435 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
696 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
0.906" (23.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAS2D151MHDNichicon0493-7016-NDkr.7.39683Similar
UAS2D151MHD6Nichicon0493-7017-NDkr.7.06798Similar
UCY2D151MHDNichicon449493-5452-NDkr.16.47000Similar
UCY2D151MHD3Nichicon43493-16711-NDkr.14.17000Similar
UCY2D151MHD6Nichicon443493-16712-NDkr.17.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes