Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQS2V471MELB40 | |
|---|---|
DigiKey Part Number | 493-7703-ND |
Manufacturer | |
Manufacturer Product Number | LQS2V471MELB40 |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2V471MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.002 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2V471MELB40 | Nichicon | 203 | 493-8351-ND | kr.55.38000 | Parametric Equivalent |
| B43508A9477M007 | TDK | 0 | B43508A9477M007-ND | kr.79.52747 | Upgrade |
| EKMS401VSN471MR40S | Chemi-Con | 200 | 565-EKMS401VSN471MR40S-ND | kr.107.94000 | Upgrade |
| 350VXH470MEFC30X40 | Rubycon | 0 | 350VXH470MEFC30X40-ND | kr.41.17910 | Parametric Equivalent |
| 350VXS470MEFC30X40 | Rubycon | 0 | 350VXS470MEFC30X40-ND | kr.22.74080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.56915 | kr.5,313.83 |
| Unit Price without VAT: | kr.26.56915 |
|---|---|
| Unit Price with VAT: | kr.33.21144 |














