
420MXK470MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-2635-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK470MEFCSN30X40 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK470MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.856 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK470MEFCFA30X40 | Rubycon | 60 | 450MXK470MEFCFA30X40-ND | kr.101.47000 | Parametric Equivalent |
| 450MXK470MEFCSN30X40 | Rubycon | 1.996 | 1189-2637-ND | kr.93.52000 | Parametric Equivalent |
| 450VXT470MEFCSN30X40 | Rubycon | 29 | 1189-450VXT470MEFCSN30X40-ND | kr.87.69000 | Parametric Equivalent |
| 861141485033 | Würth Elektronik | 33 | 732-861141485033-ND | kr.141.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.01000 | kr.78.01 |
| 10 | kr.56.20300 | kr.562.03 |
| 50 | kr.47.21860 | kr.2,360.93 |
| 100 | kr.44.38990 | kr.4,438.99 |
| 500 | kr.39.53688 | kr.19,768.44 |
| 1.000 | kr.38.01226 | kr.38,012.26 |
| Unit Price without VAT: | kr.78.01000 |
|---|---|
| Unit Price with VAT: | kr.97.51250 |

