400MXK270MEFC30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 37
Unit Price: kr.51.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.27.42650
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.60.64000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 99
Unit Price: kr.63.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.64.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.67.05000
Datasheet

Direct


Chemi-Con
In Stock: 252
Unit Price: kr.72.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.25.03988
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXK270MEFC30X25

DigiKey Part Number
400MXK270MEFC30X25-ND
Manufacturer
Manufacturer Product Number
400MXK270MEFC30X25
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXK270MEFC30X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.918 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXK270MEFCSN30X25Rubycon371189-2656-NDkr.51.73000Parametric Equivalent
420MXK270MEFC30X25Rubycon0420MXK270MEFC30X25-NDkr.27.42650Parametric Equivalent
420MXK270MEFCSN30X25Rubycon01189-2617-NDkr.60.64000Parametric Equivalent
420VXT270MEFCSN30X25Rubycon991189-420VXT270MEFCSN30X25-NDkr.63.20000Parametric Equivalent
450MXT270MEFCSN30X25Rubycon01189-450MXT270MEFCSN30X25-NDkr.64.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.25.87400kr.2,587.40
Manufacturers Standard Package
Unit Price without VAT:kr.25.87400
Unit Price with VAT:kr.32.34250