
EKMS401VSN221MQ30S | |
|---|---|
DigiKey Part Number | 565-3465-ND |
Manufacturer | |
Manufacturer Product Number | EKMS401VSN221MQ30S |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS401VSN221MQ30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6159 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS401VSN221MQ30S | Chemi-Con | 231 | 565-ELXS401VSN221MQ30S-ND | kr.65.32000 | Direct |
| EKHS451VSN221MQ30S | Chemi-Con | 175 | 565-EKHS451VSN221MQ30S-ND | kr.80.06000 | Parametric Equivalent |
| 400MXK220MEFCSN25X30 | Rubycon | 130 | 1189-3456-ND | kr.41.28000 | Direct |
| 400VXH220MEFCSN25X30 | Rubycon | 2.080 | 1189-2025-ND | kr.40.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.25000 | kr.80.25 |
| 10 | kr.58.08700 | kr.580.87 |
| 50 | kr.48.94540 | kr.2,447.27 |
| 200 | kr.43.68030 | kr.8,736.06 |
| 600 | kr.40.69698 | kr.24,418.19 |
| 1.000 | kr.39.58278 | kr.39,582.78 |
| Unit Price without VAT: | kr.80.25000 |
|---|---|
| Unit Price with VAT: | kr.100.31250 |

