390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2G391MELC30

DigiKey Part Number
493-7647-ND
Manufacturer
Manufacturer Product Number
LQS2G391MELC30
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2G391MELC30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.859 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2G391MELC30Nichicon118493-8362-NDkr.58.01000Parametric Equivalent
LGX2G391MELC30Nichicon24493-7992-NDkr.66.34000Parametric Equivalent
450MXK390MEFCSN35X30Rubycon3101189-2661-NDkr.84.68000Parametric Equivalent
450VXT390MEFCSN35X30Rubycon101189-450VXT390MEFCSN35X30-NDkr.83.52000Parametric Equivalent
500VXT390MEFCSN35X30Rubycon591189-500VXT390MEFCSN35X30-NDkr.94.48000Parametric Equivalent
In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.71.09000kr.71.09
10kr.51.06800kr.510.68
50kr.42.81880kr.2,140.94
200kr.38.06610kr.7,613.22
600kr.35.37315kr.21,223.89
1.000kr.34.36734kr.34,367.34
Manufacturers Standard Package
Unit Price without VAT:kr.71.09000
Unit Price with VAT:kr.88.86250