
450MXK390MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-2661-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK390MEFCSN35X30 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK390MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.352 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.68000 | kr.84.68 |
| 10 | kr.61.31800 | kr.613.18 |
| 50 | kr.51.68380 | kr.2,584.19 |
| 100 | kr.48.65250 | kr.4,865.25 |
| 500 | kr.43.45198 | kr.21,725.99 |
| 1.000 | kr.41.81852 | kr.41,818.52 |
| Unit Price without VAT: | kr.84.68000 |
|---|---|
| Unit Price with VAT: | kr.105.85000 |

