
500VXT390MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-500VXT390MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 500VXT390MEFCSN35X30 |
Description | CAP ALUM 390UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.226 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.48000 | kr.94.48 |
| 10 | kr.68.86300 | kr.688.63 |
| 50 | kr.58.29760 | kr.2,914.88 |
| 100 | kr.54.97600 | kr.5,497.60 |
| 500 | kr.49.27508 | kr.24,637.54 |
| 1.000 | kr.47.48477 | kr.47,484.77 |
| Unit Price without VAT: | kr.94.48000 |
|---|---|
| Unit Price with VAT: | kr.118.10000 |

