120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2G121MELZ30

DigiKey Part Number
493-7661-ND
Manufacturer
Manufacturer Product Number
LQS2G121MELZ30
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2G121MELZ30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.0439 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2G121MELZ30Nichicon318493-7097-NDkr.28.21000Parametric Equivalent
LGX2G121MELZ30Nichicon240493-7966-NDkr.29.23000Parametric Equivalent
EKMS401VSN121MP25SChemi-Con199565-EKMS401VSN121MP25S-NDkr.42.03000Direct
ELXS401VSN121MP25SChemi-Con173565-ELXS401VSN121MP25S-NDkr.47.49000Direct
EKMS451VSN121MP30SChemi-Con384565-EKMS451VSN121MP30S-NDkr.46.47000Upgrade
In-Stock: 249
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.82000kr.35.82
10kr.24.75800kr.247.58
50kr.20.17900kr.1,008.95
250kr.17.19560kr.4,298.90
500kr.16.25740kr.8,128.70
1.000kr.15.47848kr.15,478.48
2.500kr.14.64806kr.36,620.15
Manufacturers Standard Package
Unit Price without VAT:kr.35.82000
Unit Price with VAT:kr.44.77500