



LGN2G121MELZ30 | |
|---|---|
DigiKey Part Number | 493-7097-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G121MELZ30 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G121MELZ30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 730 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0439 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.21000 | kr.28.21 |
| 10 | kr.19.24800 | kr.192.48 |
| 50 | kr.15.52920 | kr.776.46 |
| 250 | kr.13.10428 | kr.3,276.07 |
| 500 | kr.12.34144 | kr.6,170.72 |
| 1.000 | kr.11.70782 | kr.11,707.82 |
| 2.500 | kr.11.03231 | kr.27,580.78 |
| 5.000 | kr.10.62114 | kr.53,105.70 |
| Unit Price without VAT: | kr.28.21000 |
|---|---|
| Unit Price with VAT: | kr.35.26250 |

