LLS2Z122MELC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.21.69610
Datasheet

Upgrade


Nichicon
In Stock: 158
Unit Price: kr.55.43000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.57628
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.57090
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.21.18430
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.12319
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.17.87167
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.01145
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.50.39510
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.01145
Datasheet
1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2Z122MELC

DigiKey Part Number
493-2497-ND
Manufacturer
Manufacturer Product Number
LLS2Z122MELC
Description
CAP ALUM 1200UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2Z122MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.49 A @ 120 Hz
Ripple Current @ High Frequency
5.235 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.17.16005kr.3,432.01
Manufacturers Standard Package
Unit Price without VAT:kr.17.16005
Unit Price with VAT:kr.21.45006