SLPX122M180H3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.82753
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.17.62152
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.19.73135
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 29
Unit Price: kr.51.29000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.21.39245
Datasheet

Upgrade


Nichicon
In Stock: 158
Unit Price: kr.54.65000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.20.88775
Datasheet
1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX122M180H3P3

DigiKey Part Number
SLPX122M180H3P3-ND
Manufacturer
Manufacturer Product Number
SLPX122M180H3P3
Description
CAP ALUM 1200UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.49 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.13 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
180 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX122M180J052Cornell Dubilier Knowles0380LX122M180J052-NDkr.20.82753Similar
SLPX122M180C4P3Cornell Dubilier Knowles0SLPX122M180C4P3-NDkr.17.62152Similar
SLPX122M180E5P3Cornell Dubilier Knowles0SLPX122M180E5P3-NDkr.19.73135Similar
SLPX122M200H5P3Cornell Dubilier Knowles29338-1574-NDkr.51.29000Similar
LGU2Z122MELCNichicon0493-2681-NDkr.21.39245Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.19.73135kr.59,194.05
Unit Price without VAT:kr.19.73135
Unit Price with VAT:kr.24.66419