220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2W221MELC

DigiKey Part Number
493-2612-ND
Manufacturer
Manufacturer Product Number
LLS2W221MELC
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2W221MELC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.2737 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLS2W221MELANichicon193493-2610-NDkr.42.10000Similar
LLS2W221MELBNichicon459493-2611-NDkr.42.10000Similar
380LQ221M450K022Cornell Dubilier Knowles653338-3497-NDkr.52.81000Similar
B43501A5227MTDK1.350495-4244-NDkr.80.14000Similar
ESMQ451VSN221MP45SChemi-Con200565-2790-NDkr.61.18000Similar
In-Stock: 165
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.70000kr.44.70
10kr.31.26900kr.312.69
50kr.25.72520kr.1,286.26
200kr.22.52980kr.4,505.96
600kr.20.71795kr.12,430.77
1.000kr.20.04093kr.20,040.93
2.600kr.18.99927kr.49,398.10
Manufacturers Standard Package
Unit Price without VAT:kr.44.70000
Unit Price with VAT:kr.55.87500