Direct
Direct
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar




LLS2V471MELC | |
|---|---|
DigiKey Part Number | 493-16553-ND |
Manufacturer | |
Manufacturer Product Number | LLS2V471MELC |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2V471MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6465 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.79000 | kr.46.79 |
| 10 | kr.32.84100 | kr.328.41 |
| 50 | kr.27.07180 | kr.1,353.59 |
| 200 | kr.23.74615 | kr.4,749.23 |
| 600 | kr.21.86095 | kr.13,116.57 |
| 1.000 | kr.21.15652 | kr.21,156.52 |
| 2.600 | kr.20.07261 | kr.52,188.79 |
| Unit Price without VAT: | kr.46.79000 |
|---|---|
| Unit Price with VAT: | kr.58.48750 |















