LLS2G391MELC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 7.665
Unit Price: kr.48.45000
Datasheet

Direct


Nichicon
In Stock: 169
Unit Price: kr.61.25000
Datasheet

Similar


Nichicon
In Stock: 186
Unit Price: kr.47.81000
Datasheet

Similar


Nichicon
In Stock: 4.236
Unit Price: kr.59.65000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.60.54000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.28.88000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 408
Unit Price: kr.49.86000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.30.88000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.28000
Datasheet

Similar


Chemi-Con
In Stock: 390
Unit Price: kr.45.95000
Datasheet
LS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2G391MELC

DigiKey Part Number
493-2586-ND
Manufacturer
Manufacturer Product Number
LLS2G391MELC
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2G391MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.28 A @ 120 Hz
Ripple Current @ High Frequency
3.2604 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.25.59200kr.5,118.40
Manufacturers Standard Package
Unit Price without VAT:kr.25.59200
Unit Price with VAT:kr.31.99000