Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

380LQ391M400A022 | |
|---|---|
DigiKey Part Number | 338-3505-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ391M400A022 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.98 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ391M400J452 | Cornell Dubilier Knowles | 0 | 380LQ391M400J452-ND | kr.31.36778 | Similar |
| 380LQ391M400K032 | Cornell Dubilier Knowles | 210 | 338-3308-ND | kr.64.60000 | Similar |
| 380LQ391M450A032 | Cornell Dubilier Knowles | 3.310 | 338-3506-ND | kr.71.96000 | Similar |
| 380LX391M400A032 | Cornell Dubilier Knowles | 0 | 380LX391M400A032-ND | kr.34.72197 | Similar |
| 380LX391M400K452 | Cornell Dubilier Knowles | 0 | 338-2449-ND | kr.33.03513 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.73000 | kr.64.73 |
| 10 | kr.46.29500 | kr.462.95 |
| 80 | kr.37.01375 | kr.2,961.10 |
| 160 | kr.34.90169 | kr.5,584.27 |
| 560 | kr.31.95134 | kr.17,892.75 |
| 1.040 | kr.30.82166 | kr.32,054.53 |
| Unit Price without VAT: | kr.64.73000 |
|---|---|
| Unit Price with VAT: | kr.80.91250 |














