
ESMQ401VSN391MQ45S | |
|---|---|
DigiKey Part Number | 565-ESMQ401VSN391MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN391MQ45S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN391MQ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.046 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.31000 | kr.46.31 |
| 10 | kr.32.53400 | kr.325.34 |
| 50 | kr.26.82940 | kr.1,341.47 |
| 200 | kr.23.54185 | kr.4,708.37 |
| 600 | kr.21.67813 | kr.13,006.88 |
| 1.000 | kr.20.98185 | kr.20,981.85 |
| 2.600 | kr.20.60128 | kr.53,563.33 |
| Unit Price without VAT: | kr.46.31000 |
|---|---|
| Unit Price with VAT: | kr.57.88750 |

