Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LLS2E182MELC | |
|---|---|
DigiKey Part Number | 493-2562-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E182MELC |
Description | CAP ALUM 1800UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E182MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.54 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.81 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2E182MELC50 | Nichicon | 199 | 493-8545-ND | kr.89.29000 | Direct |
| 380LQ182M250A452 | Cornell Dubilier Knowles | 0 | 380LQ182M250A452-ND | kr.53.45363 | Similar |
| 380LX182M250A062 | Cornell Dubilier Knowles | 0 | 380LX182M250A062-ND | kr.41.77397 | Similar |
| 250USG1800MEFC35X45 | Rubycon | 0 | 250USG1800MEFC35X45-ND | kr.29.06170 | Parametric Equivalent |
| SLPX182M250H9P3 | Cornell Dubilier Knowles | 0 | SLPX182M250H9P3-ND | kr.49.02048 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.80000 | kr.74.80 |
| 10 | kr.53.90200 | kr.539.02 |
| 50 | kr.45.28800 | kr.2,264.40 |
| 200 | kr.40.32595 | kr.8,065.19 |
| 600 | kr.37.51473 | kr.22,508.84 |
| 1.000 | kr.36.46476 | kr.36,464.76 |
| Unit Price without VAT: | kr.74.80000 |
|---|---|
| Unit Price with VAT: | kr.93.50000 |






