SLPX182M250H9P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.53.45363
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.41.77397
Datasheet

Upgrade


Nichicon
In Stock: 199
Unit Price: kr.89.29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.29.06170
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.74.80000
Datasheet
1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX182M250H9P3

DigiKey Part Number
SLPX182M250H9P3-ND
Manufacturer
Manufacturer Product Number
SLPX182M250H9P3
Description
CAP ALUM 1800UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.54 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.67 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.969" (50.00mm)
ESR (Equivalent Series Resistance)
111mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ182M250A452Cornell Dubilier Knowles0380LQ182M250A452-NDkr.53.45363Direct
380LX182M250A062Cornell Dubilier Knowles0380LX182M250A062-NDkr.41.77397Similar
LGW2E182MELC50Nichicon199493-8545-NDkr.89.29000Upgrade
250USG1800MEFC35X45Rubycon0250USG1800MEFC35X45-NDkr.29.06170Parametric Equivalent
LLS2E182MELCNichicon0493-2562-NDkr.74.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.49.02048kr.147,061.44
Unit Price without VAT:kr.49.02048
Unit Price with VAT:kr.61.27560