380LX182M250A062 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.53.45363
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.49.02048
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.46.35140
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.48.57110
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.29.06170
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.74.80000
Datasheet
1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX182M250A062

DigiKey Part Number
380LX182M250A062-ND
Manufacturer
Manufacturer Product Number
380LX182M250A062
Description
CAP ALUM 1800UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.3 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
2.559" (65.00mm)
ESR (Equivalent Series Resistance)
110mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ182M250A452Cornell Dubilier Knowles0380LQ182M250A452-NDkr.53.45363Direct
SLPX182M250H9P3Cornell Dubilier Knowles0SLPX182M250H9P3-NDkr.49.02048Direct
250USC1800MEFC35X50Rubycon0250USC1800MEFC35X50-NDkr.46.35140Direct
250USC1800MEFCSN35X50Rubycon0250USC1800MEFCSN35X50-NDkr.48.57110Direct
250USG1800MEFC35X45Rubycon0250USG1800MEFC35X45-NDkr.29.06170Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.41.77397kr.46,786.85
Unit Price without VAT:kr.41.77397
Unit Price with VAT:kr.52.21746