Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




LLS2D182MELC | |
|---|---|
DigiKey Part Number | 493-2533-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D182MELC |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D182MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.885 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.64000 | kr.49.64 |
| 10 | kr.34.92800 | kr.349.28 |
| 50 | kr.28.84620 | kr.1,442.31 |
| 200 | kr.25.34160 | kr.5,068.32 |
| 600 | kr.23.35462 | kr.14,012.77 |
| 1.000 | kr.22.61245 | kr.22,612.45 |
| 2.600 | kr.21.47017 | kr.55,822.44 |
| Unit Price without VAT: | kr.49.64000 |
|---|---|
| Unit Price with VAT: | kr.62.05000 |








