LGW2D182MELC40 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 176
Unit Price: kr.58.88000
Datasheet

Similar


Nichicon
In Stock: 169
Unit Price: kr.59.20000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.65.66000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.32.74370
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.58.50000
Datasheet

Similar


Nichicon
In Stock: 143
Unit Price: kr.63.04000
Datasheet

Similar


Nichicon
In Stock: 155
Unit Price: kr.61.31000
Datasheet

Similar


Nichicon
In Stock: 214
Unit Price: kr.62.98000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.63.23000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.41.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.35.84000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.33.92000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.74.40000
Datasheet
LGW2W391MELC40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGW2W391MELC40
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2D182MELC40

DigiKey Part Number
493-8527-ND
Manufacturer
Manufacturer Product Number
LGW2D182MELC40
Description
CAP ALUM 1800UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2D182MELC40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.62 A @ 120 Hz
Ripple Current @ High Frequency
6.93 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.00000kr.72.00
10kr.51.92300kr.519.23
50kr.44.75520kr.2,237.76
200kr.39.37760kr.7,875.52
600kr.38.45888kr.23,075.33
Manufacturers Standard Package
Unit Price without VAT:kr.72.00000
Unit Price with VAT:kr.90.00000