LLS2C471MELY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.10.14240
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.65452
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.9.55500
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.12896
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.41454
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.860
Unit Price: kr.24.42000
Datasheet
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2C471MELY

DigiKey Part Number
493-2447-ND
Manufacturer
Manufacturer Product Number
LLS2C471MELY
Description
CAP ALUM 470UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2C471MELY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.85 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLS2C471MELANichicon0493-2449-NDkr.10.14240Similar
LLS2C471MELZNichicon0493-2448-NDkr.8.65452Similar
LLS2Z471MELYNichicon0493-2480-NDkr.9.55500Similar
380LX471M160H022Cornell Dubilier Knowles0380LX471M160H022-NDkr.13.12896Similar
SLPX471M160A3P3Cornell Dubilier Knowles0338-1618-NDkr.8.41454Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.8.56376kr.2,140.94
Manufacturers Standard Package
Unit Price without VAT:kr.8.56376
Unit Price with VAT:kr.10.70470