LKX2G121MESA25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 237
Unit Price: kr.40.20000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.16.31712
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.19.60428
Datasheet

Parametric Equivalent


Nichicon
In Stock: 81
Unit Price: kr.33.16000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 195
Unit Price: kr.31.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.186
Unit Price: kr.26.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 74
Unit Price: kr.35.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 241
Unit Price: kr.37.09000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.55190
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.13.52415
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.11.81140
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.12.63975
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.15.09365
Datasheet

Upgrade


Rubycon
In Stock: 181
Unit Price: kr.36.14000
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2G121MESA25

DigiKey Part Number
LKX2G121MESA25-ND
Manufacturer
Manufacturer Product Number
LKX2G121MESA25
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2G121MESA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Ripple Current @ High Frequency
1.0439 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.21.38280kr.5,345.70
Unit Price without VAT:kr.21.38280
Unit Price with VAT:kr.26.72850