



LKX2G121MESY35 | |
|---|---|
DigiKey Part Number | 493-16527-ND |
Manufacturer | |
Manufacturer Product Number | LKX2G121MESY35 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2G121MESY35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0439 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.20000 | kr.40.20 |
| 10 | kr.27.94000 | kr.279.40 |
| 50 | kr.22.88480 | kr.1,144.24 |
| 100 | kr.21.29290 | kr.2,129.29 |
| 500 | kr.18.55718 | kr.9,278.59 |
| 1.000 | kr.17.69754 | kr.17,697.54 |
| 2.500 | kr.16.78107 | kr.41,952.68 |
| Unit Price without VAT: | kr.40.20000 |
|---|---|
| Unit Price with VAT: | kr.50.25000 |

