LKX2E331MESA25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.20.40392
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.17.63748
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.10.82476
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.21.67000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.28.87000
Datasheet

Upgrade


Rubycon
In Stock: 708
Unit Price: kr.26.17000
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2E331MESA25

DigiKey Part Number
LKX2E331MESA25-ND
Manufacturer
Manufacturer Product Number
LKX2E331MESA25
Description
CAP ALUM 330UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2E331MESA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.19.46308kr.4,865.77
Manufacturers Standard Package
Unit Price without VAT:kr.19.46308
Unit Price with VAT:kr.24.32885