
250MXG330MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-2881-ND |
Manufacturer | |
Manufacturer Product Number | 250MXG330MEFCSN25X25 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXG330MEFCSN25X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.41 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.115 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.17000 | kr.26.17 |
| 10 | kr.17.72800 | kr.177.28 |
| 50 | kr.14.23980 | kr.711.99 |
| 200 | kr.12.22630 | kr.2,445.26 |
| 600 | kr.11.08350 | kr.6,650.10 |
| 1.000 | kr.10.65644 | kr.10,656.44 |
| 2.600 | kr.9.99892 | kr.25,997.19 |
| 5.000 | kr.9.63703 | kr.48,185.15 |
| Unit Price without VAT: | kr.26.17000 |
|---|---|
| Unit Price with VAT: | kr.32.71250 |

