LGY1V682MELB25 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.24.49000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.28.20000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.27.50000
Datasheet

Similar


Nichicon
In Stock: 144
Unit Price: kr.31.34000
Datasheet

Similar


Nichicon
In Stock: 299
Unit Price: kr.29.04000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.33.16342
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.40299
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 387
Unit Price: kr.26.99000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.25512
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.391
Unit Price: kr.29.10000
Datasheet
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1V682MELB25

DigiKey Part Number
493-8634-ND
Manufacturer
Manufacturer Product Number
LGY1V682MELB25
Description
CAP ALUM 6800UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1V682MELB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.53 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1V682MELBNichicon0493-8428-NDkr.24.49000Direct
LGU1V682MELANichicon0493-7190-NDkr.28.20000Similar
LGU1V682MELZNichicon0493-6143-NDkr.27.50000Similar
LGY1V682MELA35Nichicon144493-8633-NDkr.31.34000Similar
LGY1V682MELZ40Nichicon299493-8632-NDkr.29.04000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.87000kr.29.87
10kr.20.40300kr.204.03
50kr.16.49300kr.824.65
100kr.15.25960kr.1,525.96
500kr.13.14114kr.6,570.57
1.000kr.12.47508kr.12,475.08
2.500kr.11.76499kr.29,412.47
5.000kr.11.33279kr.56,663.95
Manufacturers Standard Package
Unit Price without VAT:kr.29.87000
Unit Price with VAT:kr.37.33750