LGU1V682MELZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.28.20000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.24.49000
Datasheet

Similar


Nichicon
In Stock: 147
Unit Price: kr.31.34000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.29.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 313
Unit Price: kr.29.04000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.33.16342
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.40299
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 387
Unit Price: kr.26.99000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.25512
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.393
Unit Price: kr.29.10000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.14945
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.09310
Datasheet

Parametric Equivalent


Rubycon
In Stock: 271
Unit Price: kr.29.36000
Datasheet
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1V682MELZ

DigiKey Part Number
493-6143-ND
Manufacturer
Manufacturer Product Number
LGU1V682MELZ
Description
CAP ALUM 6800UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1V682MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.41 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.7715 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1V682MELANichicon0493-7190-NDkr.28.20000Similar
LGU1V682MELBNichicon0493-8428-NDkr.24.49000Similar
LGY1V682MELA35Nichicon147493-8633-NDkr.31.34000Similar
LGY1V682MELB25Nichicon0493-8634-NDkr.29.87000Similar
LGY1V682MELZ40Nichicon313493-8632-NDkr.29.04000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.50000kr.27.50
10kr.18.70400kr.187.04
50kr.15.06600kr.753.30
100kr.13.91930kr.1,391.93
500kr.11.94748kr.5,973.74
1.000kr.11.32750kr.11,327.50
2.500kr.10.66647kr.26,666.17
5.000kr.10.26404kr.51,320.20
Manufacturers Standard Package
Unit Price without VAT:kr.27.50000
Unit Price with VAT:kr.34.37500