SLP682M035C5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.33.16342
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.40299
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 387
Unit Price: kr.26.99000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.393
Unit Price: kr.29.10000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.15.94231
Datasheet
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 78mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP682M035C5P3

DigiKey Part Number
SLP682M035C5P3-ND
Manufacturer
Manufacturer Product Number
SLP682M035C5P3
Description
CAP ALUM 6800UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 78mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.25 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.378" (35.00mm)
ESR (Equivalent Series Resistance)
78mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP682M035C7P3Cornell Dubilier Knowles0LP682M035C7P3-NDkr.33.16342Similar
LP682M035E5P3Cornell Dubilier Knowles0LP682M035E5P3-NDkr.21.40299Similar
SLP682M035A7P3Cornell Dubilier Knowles387338-3802-NDkr.26.99000Similar
SLP682M035E1P3Cornell Dubilier Knowles3.393SLP682M035E1P3-NDkr.29.10000Similar
SLP682M050C4P3Cornell Dubilier Knowles0SLP682M050C4P3-NDkr.15.94231Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.10.25512kr.30,765.36
Unit Price without VAT:kr.10.25512
Unit Price with VAT:kr.12.81890