150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2W151MELA30

DigiKey Part Number
493-8068-ND
Manufacturer
Manufacturer Product Number
LAR2W151MELA30
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2W151MELA30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
908.5 mA @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2W151MELA30Nichicon131493-8221-NDkr.55.29000Similar
LGG2W151MELZ35Nichicon236493-8220-NDkr.60.34000Similar
LGN2W151MELA30Nichicon239493-7120-NDkr.56.13000Similar
LGN2W151MELB25Nichicon4.037493-8400-NDkr.58.28000Similar
LGN2W151MELZ40Nichicon3.763LGN2W151MELZ40-NDkr.52.86000Similar
In-Stock: 120
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.47000kr.37.47
10kr.25.94300kr.259.43
50kr.21.18320kr.1,059.16
250kr.18.08372kr.4,520.93
500kr.17.10926kr.8,554.63
1.000kr.16.29995kr.16,299.95
2.500kr.15.43734kr.38,593.35
Manufacturers Standard Package
Unit Price without VAT:kr.37.47000
Unit Price with VAT:kr.46.83750