



LGN2W151MELA30 | |
|---|---|
DigiKey Part Number | 493-7120-ND |
Manufacturer | |
Manufacturer Product Number | LGN2W151MELA30 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2W151MELA30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 790 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1297 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.04000 | kr.38.04 |
| 10 | kr.26.40000 | kr.264.00 |
| 50 | kr.21.57000 | kr.1,078.50 |
| 100 | kr.20.04960 | kr.2,004.96 |
| 500 | kr.17.43830 | kr.8,719.15 |
| 1.000 | kr.16.61752 | kr.16,617.52 |
| 2.500 | kr.15.74247 | kr.39,356.18 |
| Unit Price without VAT: | kr.38.04000 |
|---|---|
| Unit Price with VAT: | kr.47.55000 |

