



LGU2W121MELB | |
|---|---|
DigiKey Part Number | 493-2854-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W121MELB |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W121MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.144 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.46000 | kr.36.46 |
| 10 | kr.25.21400 | kr.252.14 |
| 50 | kr.20.56440 | kr.1,028.22 |
| 200 | kr.17.88325 | kr.3,576.65 |
| 600 | kr.16.36258 | kr.9,817.55 |
| 1.000 | kr.15.79433 | kr.15,794.33 |
| 2.600 | kr.14.91975 | kr.38,791.35 |
| Unit Price without VAT: | kr.36.46000 |
|---|---|
| Unit Price with VAT: | kr.45.57500 |

