560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGUW6561MELC

DigiKey Part Number
493-2841-ND
Manufacturer
Manufacturer Product Number
LGUW6561MELC
Description
CAP ALUM 560UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGUW6561MELC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.15 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.0745 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGGW6561MELC40Nichicon223493-8215-NDkr.85.77000Similar
LGNW6561MELC45Nichicon36493-8391-NDkr.78.71000Parametric Equivalent
LGW2W561MELC50Nichicon936493-8575-NDkr.113.20000Parametric Equivalent
LQSW6561MELC45Nichicon193493-7796-NDkr.92.62000Parametric Equivalent
420MXG560MEFCSN35X45Rubycon931189-420MXG560MEFCSN35X45-NDkr.88.46000Parametric Equivalent
In-Stock: 540
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.83.46000kr.83.46
10kr.60.54200kr.605.42
50kr.51.09160kr.2,554.58
200kr.45.65075kr.9,130.15
600kr.42.56785kr.25,540.71
1.000kr.41.41668kr.41,416.68
Manufacturers Standard Package
Unit Price without VAT:kr.83.46000
Unit Price with VAT:kr.104.32500