



LQSW6561MELC45 | |
|---|---|
DigiKey Part Number | 493-7796-ND |
Manufacturer | |
Manufacturer Product Number | LQSW6561MELC45 |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQSW6561MELC45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.003 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6561MELC45 | Nichicon | 165 | 493-8391-ND | kr.77.86000 | Parametric Equivalent |
| 420MXG560MEFCSN35X45 | Rubycon | 93 | 1189-420MXG560MEFCSN35X45-ND | kr.87.49000 | Parametric Equivalent |
| 450MXG560MEFCSN35X45 | Rubycon | 915 | 1189-450MXG560MEFCSN35X45-ND | kr.88.25000 | Parametric Equivalent |
| 450VXH560MEFCSN35X45 | Rubycon | 13 | 1189-2040-ND | kr.87.24000 | Parametric Equivalent |
| 500VXT560MEFCSN35X45 | Rubycon | 78 | 1189-500VXT560MEFCSN35X45-ND | kr.125.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.61000 | kr.91.61 |
| 10 | kr.66.88100 | kr.668.81 |
| 50 | kr.56.68220 | kr.2,834.11 |
| 200 | kr.50.80780 | kr.10,161.56 |
| 600 | kr.47.48027 | kr.28,488.16 |
| 1.000 | kr.46.23768 | kr.46,237.68 |
| Unit Price without VAT: | kr.91.61000 |
|---|---|
| Unit Price with VAT: | kr.114.51250 |

