LGU2Z681MELC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.10964
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.81388
Datasheet

Similar


Nichicon
In Stock: 244
Unit Price: kr.4.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.35648
Datasheet

Similar


Nichicon
In Stock: 175
Unit Price: kr.4.27000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.80608
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.03375
Datasheet

Similar


Nichicon
In Stock: 12
Unit Price: kr.4.16000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 150
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.45285
Datasheet

Parametric Equivalent


Nichicon
In Stock: 224
Unit Price: kr.6.80000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.21245
Datasheet
680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2Z681MELC

DigiKey Part Number
493-2671-ND
Manufacturer
Manufacturer Product Number
LGU2Z681MELC
Description
CAP ALUM 680UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2Z681MELC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.67 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2Z681MELA30Nichicon0493-8099-NDkr.2.10964Similar
LGG2Z681MELZ35Nichicon0493-8098-NDkr.1.81388Similar
LGN2Z681MELA30Nichicon244493-8269-NDkr.4.03000Similar
LGN2Z681MELY45Nichicon0493-8267-NDkr.2.35648Similar
LGN2Z681MELZ35Nichicon175493-8268-NDkr.4.27000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.16.45010kr.3,290.02
Manufacturers Standard Package
Unit Price without VAT:kr.16.45010
Unit Price with VAT:kr.20.56263