



LGU2Z681MELZ | |
|---|---|
DigiKey Part Number | 493-2668-ND |
Manufacturer | |
Manufacturer Product Number | LGU2Z681MELZ |
Description | CAP ALUM 680UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2Z681MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.67 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2Z681MELZ35 | Nichicon | 175 | 493-8268-ND | kr.31.89000 | Direct |
| LGN2D681MELZ40 | Nichicon | 211 | 493-7084-ND | kr.33.09000 | Upgrade |
| LGU2D681MELZ | Nichicon | 141 | 493-2703-ND | kr.33.48000 | Upgrade |
| LGN2Z681MELA30 | Nichicon | 244 | 493-8269-ND | kr.30.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.00000 | kr.31.00 |
| 10 | kr.21.26400 | kr.212.64 |
| 50 | kr.17.22580 | kr.861.29 |
| 250 | kr.14.59264 | kr.3,648.16 |
| 500 | kr.13.76452 | kr.6,882.26 |
| 1.000 | kr.13.07688 | kr.13,076.88 |
| 2.500 | kr.12.34360 | kr.30,859.00 |
| 5.000 | kr.11.89737 | kr.59,486.85 |
| Unit Price without VAT: | kr.31.00000 |
|---|---|
| Unit Price with VAT: | kr.38.75000 |

